-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+2.5V to +5.5V, Low-Power, Single/Dual, 8-Bit Voltage-Output DACs in µMAX Package, 8-MINI_SO-N/A, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX550ACUA+T by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX550ACUAT
|
Mouser Electronics | Digital to Analog Converters - DAC +2.5V to +5.5V, Low-Power, Single/Dual, 8-Bit Voltage-Output DACs... more RoHS: Compliant | 2524 |
|
$2.8700 / $7.0900 | Buy Now |
|
Analog Devices Inc | +2.5V to +5.5V, Low-Power, Sin Min Qty: 1 Package Multiple: 1 | 2968 |
|
$2.3000 / $7.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX550ACUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX550ACUA+T
Analog Devices Inc
+2.5V to +5.5V, Low-Power, Single/Dual, 8-Bit Voltage-Output DACs in µMAX Package, 8-MINI_SO-N/A, 8 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | ROHS COMPLIANT, UMAX-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-03-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.39% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 0.01 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX550ACUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX550ACUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX550AEUA+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO8, ROHS COMPLIANT, UMAX-8 | MAX550ACUA+T vs MAX550AEUA+ |
MAX550AEUA+ | Analog Devices Inc | Check for Price | +2.5V to +5.5V, Low-Power, Single/Dual, 8-Bit Voltage-Output DACs in µMAX Package, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MAX550ACUA+T vs MAX550AEUA+ |
The MAX550ACUA+T is a high-frequency device, and proper layout and placement are crucial to minimize noise and ensure optimal performance. It is recommended to follow the guidelines provided in the datasheet, including keeping the input and output traces short and away from each other, using a solid ground plane, and placing bypass capacitors close to the device. Additionally, it is recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
The MAX550ACUA+T requires a single 2.7V to 5.5V power supply. It is recommended to use a low-noise, low-dropout regulator (LDO) to power the device. The power sequencing requirements are critical, and it is recommended to power up the device in the following order: VCC, then VIN. The power-down sequence should be reversed. It is also recommended to add a 10uF capacitor between VCC and GND to filter out noise and ensure stable operation.
The MAX550ACUA+T has an operating temperature range of -40°C to +125°C. The device's performance may be affected by temperature, with increased temperature resulting in increased power consumption and decreased accuracy. It is recommended to operate the device within the specified temperature range and to ensure proper thermal management to prevent overheating.
To troubleshoot common issues with the MAX550ACUA+T, it is recommended to follow a systematic approach. First, verify that the device is properly powered and that the input and output voltages are within the specified range. Check for oscillations by monitoring the output voltage with an oscilloscope. If oscillations are present, check the layout and placement of the device and ensure that the input and output traces are properly routed. If the output voltage is inaccurate, check the input voltage and the feedback resistors to ensure that they are properly configured.
The MAX550ACUA+T has built-in ESD protection and latch-up prevention measures. The device has a human-body model (HBM) ESD rating of 2kV and a machine-model (MM) ESD rating of 200V. Additionally, the device has built-in latch-up protection to prevent damage from overvoltage conditions. However, it is still recommended to follow proper handling and storage procedures to prevent ESD damage, and to use ESD protection devices such as TVS diodes or ESD protection arrays in the system design.