Part Details for MAX550ACUA+ by Analog Devices Inc
Results Overview of MAX550ACUA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX550ACUA+ Information
MAX550ACUA+ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX550ACUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX550ACUA
|
Mouser Electronics | Digital to Analog Converters - DAC +2.5V to +5.5V, Low-Power, Single/Dual, 8-Bit Voltage-Output DACs... more RoHS: Compliant | 185 |
|
$3.1500 / $7.8400 | Buy Now |
|
Analog Devices Inc | +2.5V to +5.5V, Low-Power, Sin Package Multiple: 1 | 3122 |
|
$2.5200 / $7.5800 | Buy Now |
Part Details for MAX550ACUA+
MAX550ACUA+ CAD Models
MAX550ACUA+ Part Data Attributes
|
MAX550ACUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX550ACUA+
Analog Devices Inc
+2.5V to +5.5V, Low-Power, Single/Dual, 8-Bit Voltage-Output DACs in µMAX Package, 8-MINI_SO-N/A, 8 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | UMAX-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1997-03-01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.39% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 0.01 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX550ACUA+
This table gives cross-reference parts and alternative options found for MAX550ACUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX550ACUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX550AEUA | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO8, UMAX-8 | MAX550ACUA+ vs MAX550AEUA |
MAX550ACUA+ Frequently Asked Questions (FAQ)
-
The MAX550ACUA+ requires careful layout and placement to ensure proper operation. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output traces short and away from noise sources, and using a solid ground plane to reduce noise and improve thermal performance.
-
The MAX550ACUA+ has a thermal pad that must be connected to a solid ground plane to ensure proper heat dissipation. It is recommended to use a thermal interface material (TIM) between the thermal pad and the PCB to improve thermal conductivity. Additionally, ensure that the PCB has adequate thermal vias and a solid ground plane to dissipate heat effectively.
-
The recommended input capacitance for the MAX550ACUA+ is 10nF to 100nF, and the recommended output capacitance is 10nF to 100nF. However, the optimal capacitance values may vary depending on the specific application and operating conditions. It is recommended to experiment with different capacitance values to achieve the best performance.
-
The MAX550ACUA+ has a recommended operating temperature range of -40°C to +125°C, and a recommended supply voltage range of 2.7V to 5.5V. Ensure that the device is operated within these ranges to ensure proper operation and to prevent damage. Additionally, ensure that the device is not exposed to excessive noise, voltage spikes, or other forms of electrical stress.
-
The typical start-up time for the MAX550ACUA+ is around 100μs to 200μs, depending on the specific application and operating conditions. However, this time can vary depending on the input voltage, output load, and other factors. It is recommended to consult the datasheet and application notes for more information.