Part Details for MAX5500AGAP+T by Maxim Integrated Products
Results Overview of MAX5500AGAP+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5500AGAP+T Information
MAX5500AGAP+T by Maxim Integrated Products is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX5500AGAP+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5500AGAP+T-ND
|
DigiKey | IC DAC 12BIT V-OUT 20SSOP Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.2125 | Buy Now |
|
Win Source Electronics | DAC 4-CH R-2R 12-bit 20-Pin SSOP T/R / IC DAC 12BIT QUAD -.75LSB 20SSOP | 8700 |
|
$18.8410 / $28.2610 | Buy Now |
Part Details for MAX5500AGAP+T
MAX5500AGAP+T CAD Models
MAX5500AGAP+T Part Data Attributes
|
MAX5500AGAP+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5500AGAP+T
Maxim Integrated Products
D/A Converter, 4 Func, PDSO20,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SSOP | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.018% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |