-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, Quad, 12-Bit Voltage-Output DACs with Serial Interface, 20-SSOP-5.3_MM, 20 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5500AGAP+T by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5500AGAPT
|
Mouser Electronics | Digital to Analog Converters - DAC Low-Power, Quad, 12-Bit Voltage-Output D RoHS: Compliant | 0 |
|
$10.2100 | Order Now |
|
Analog Devices Inc | Low-Power, Quad, 12-Bit Voltag Min Qty: 2000 Package Multiple: 1 | 0 |
|
$8.1700 / $10.2125 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5500AGAP+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5500AGAP+T
Analog Devices Inc
Low-Power, Quad, 12-Bit Voltage-Output DACs with Serial Interface, 20-SSOP-5.3_MM, 20 Pins, -40 to 105C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 20-SSOP-5.3_MM | |
Pin Count | 20 | |
Manufacturer Package Code | 20-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-11-13 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.018% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |