Part Details for MAX5491NC01500-T by Maxim Integrated Products
Overview of MAX5491NC01500-T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5491NC01500-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX5491NC01500-T-ND
|
DigiKey | MATCHED RESISTOR-DIVIDER Min Qty: 237 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$1.2700 | Buy Now |
|
Rochester Electronics | MAX5491 Precision-Matched Resistor-Divider ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$1.0900 / $1.2900 | Buy Now |
Part Details for MAX5491NC01500-T
MAX5491NC01500-T CAD Models
MAX5491NC01500-T Part Data Attributes:
|
MAX5491NC01500-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5491NC01500-T
Maxim Integrated Products
Array/Network Resistor, Divider, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e0 | |
Network Type | DIVIDER | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Terminal Finish | Tin/Lead (Sn85Pb15) |