Part Details for MAX5491LA01000 by Maxim Integrated Products
Overview of MAX5491LA01000 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX5491LA01000
MAX5491LA01000 CAD Models
MAX5491LA01000 Part Data Attributes:
|
MAX5491LA01000
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5491LA01000
Maxim Integrated Products
Array/Network Resistor, Divider, TO-236AB, SOT-23, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | TO-236AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Network Type | DIVIDER | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Terminal Finish | TIN LEAD |
Alternate Parts for MAX5491LA01000
This table gives cross-reference parts and alternative options found for MAX5491LA01000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5491LA01000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5491LA01000+ | Precision-Matched Resistor-Divider in SOT23, 3-SOT_23-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | MAX5491LA01000 vs MAX5491LA01000+ |