Part Details for MAX5490MA02000-T by Maxim Integrated Products
Overview of MAX5490MA02000-T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX5490MA02000-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX5490MA02000-T-ND
|
DigiKey | MATCHED RESISTOR-DIVIDER NETWORK Min Qty: 147 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14545 In Stock |
|
$2.0500 | Buy Now |
|
Rochester Electronics | MAX5490 Precision-Matched Resistor-Divider Network ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14545 |
|
$1.7600 / $2.0700 | Buy Now |
Part Details for MAX5490MA02000-T
MAX5490MA02000-T CAD Models
MAX5490MA02000-T Part Data Attributes:
|
MAX5490MA02000-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5490MA02000-T
Maxim Integrated Products
RESISTOR, NETWORK, FILM, DIVIDER, 0.5714W, SURFACE MOUNT, SOT-23
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SOT-23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | PRECISION | |
First Element Resistance | 66666.7 Ω | |
Manufacturer Series | MAX5490 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5714 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 33333.33 Ω | |
Surface Mount | YES | |
Temperature Coefficient | 35 ppm/°C | |
Terminal Shape | GULL WING |