Part Details for MAX5490MA02000+ by Analog Devices Inc
Overview of MAX5490MA02000+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX5490MA02000+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 100kohm Precision-Matched Resi Min Qty: 1 Package Multiple: 1 | 666 |
|
Buy Now |
Part Details for MAX5490MA02000+
MAX5490MA02000+ CAD Models
MAX5490MA02000+ Part Data Attributes:
|
MAX5490MA02000+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5490MA02000+
Analog Devices Inc
100kΩ Precision-Matched Resistor-Divider in SOT23, 3-SOT_23-N/A, 3 Pins, -55 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 3-SOT_23-N/A | |
Pin Count | 3 | |
Manufacturer Package Code | 3-SOT_23-N/A | |
Date Of Intro | 2004-08-03 | |
Additional Feature | PRECISION | |
First Element Resistance | 66666.7 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5714 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 33333.33 Ω | |
Surface Mount | YES | |
Temperature Coefficient | 35 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Shape | GULL WING |