Part Details for MAX547BCMH+D by Analog Devices Inc
Results Overview of MAX547BCMH+D by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX547BCMH+D Information
MAX547BCMH+D by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MAX547BCMH+D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX547BCMHD
|
Mouser Electronics | Digital to Analog Converters - DAC Octal, 13-Bit Voltage-Output DAC with Pa RoHS: Compliant | 103 |
|
$45.3100 / $59.1400 | Buy Now |
|
Analog Devices Inc | Octal, 13-Bit Voltage-Output D Package Multiple: 1 | 17 |
|
$36.2500 / $59.1500 | Buy Now |
Part Details for MAX547BCMH+D
MAX547BCMH+D CAD Models
MAX547BCMH+D Part Data Attributes
|
MAX547BCMH+D
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX547BCMH+D
Analog Devices Inc
Octal, 13-Bit Voltage-Output DAC with Parallel Interface, 44-MQFP-10X10X2(+3.2), 44 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 44-MQFP-10X10X2(+3.2) | |
Package Description | 10 X 10 MM, 2 MM HEIGHT, ROHS COMPLIANT, MQFP-44 | |
Pin Count | 44 | |
Manufacturer Package Code | 44-MQFP-10X10X2(+3.2) | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-24 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.5 V | |
Analog Output Voltage-Min | -4.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for MAX547BCMH+D
This table gives cross-reference parts and alternative options found for MAX547BCMH+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX547BCMH+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX547BCMH+D | Maxim Integrated Products | $22.3358 | D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, PQFP44, 10 X 10 MM, 2 MM HEIGHT, ROHS COMPLIANT, MQFP-44 | MAX547BCMH+D vs MAX547BCMH+D |
MAX547BCMH+TD | Analog Devices Inc | Check for Price | Octal, 13-Bit Voltage-Output DAC with Parallel Interface, 44-MQFP-10X10X2(+3.2), 44 Pins, 0 to 70C | MAX547BCMH+D vs MAX547BCMH+TD |
MAX547BCMH-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, PQFP44, 10 X 10 MM, 2 MM HEIGHT, MQFP-44 | MAX547BCMH+D vs MAX547BCMH-T |
MAX547BEMH | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, PQFP44, 10 X 10 MM, 2 MM HEIGHT, MQFP-44 | MAX547BCMH+D vs MAX547BEMH |
MAX547BEMH+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, Word Input Loading, 5us Settling Time, PQFP44, 10 X 10 MM, 2 MM HEIGHT, ROHS COMPLIANT, MQFP-44 | MAX547BCMH+D vs MAX547BEMH+T |
MAX547BCMH+T | Analog Devices Inc | Check for Price | Octal, 13-Bit Voltage-Output DAC with Parallel Interface, 44-MQFP-10X10X2(+3.2), 44 Pins, 0 to 70C | MAX547BCMH+D vs MAX547BCMH+T |
MAX547BCMH+D Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX547BCMH+D involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and widths to reduce noise and parasitic inductance. It's also recommended to place the device close to the power supply and use a low-ESR capacitor for decoupling.
-
To ensure proper power-up and initialization, make sure to follow the recommended power-up sequence, which is to apply VCC first, followed by VLOGIC. Also, ensure that the input voltage is within the recommended range, and that the device is properly decoupled. Additionally, check that the EN pin is properly driven to enable the device.
-
The MAX547BCMH+D has an operating temperature range of -40°C to +125°C. However, it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance and reliability.
-
To troubleshoot issues with the MAX547BCMH+D, start by checking the input voltage, output voltage, and current consumption. Verify that the device is properly powered up and initialized, and that the input voltage is within the recommended range. Also, check for any noise or interference on the input or output lines, and ensure that the device is properly decoupled. If the issue persists, consult the datasheet and application notes for further guidance.
-
The MAX547BCMH+D is a high-reliability device, but it's essential to follow proper design and manufacturing practices to ensure the device operates reliably in a high-reliability or safety-critical application. This includes following the recommended operating conditions, using proper PCB layout and design, and implementing adequate fault detection and protection mechanisms.