-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-Tap FleaPoT™, 2-Wire Digital Potentiometers, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5468EUT+ by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | 32-Tap FleaPoT™, 2-Wire Digita Package Multiple: 1 | 709 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5468EUT+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5468EUT+
Analog Devices Inc
32-Tap FleaPoT™, 2-Wire Digital Potentiometers, 6-SOT_23-N/A, 6 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-SOT_23-N/A | |
Package Description | MO-178, SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 6-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-01-03 | |
Samacsys Manufacturer | Analog Devices | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 2.7 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX5468EUT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5468EUT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5468EUT-T | Maxim Integrated Products | Check for Price | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, MO-178, SOT-23, 6 PIN | MAX5468EUT+ vs MAX5468EUT-T |
MAX5468EUT+T | Analog Devices Inc | Check for Price | 32-Tap FleaPoT™, 2-Wire Digital Potentiometers, 6-SOT_23-N/A, 6 Pins, -40 to 85C | MAX5468EUT+ vs MAX5468EUT+T |
MAX5468EUT+ | Maxim Integrated Products | Check for Price | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, MO-178, SOT-23, 6 PIN | MAX5468EUT+ vs MAX5468EUT+ |
MAX5467EUT+ | Analog Devices Inc | Check for Price | 32-Tap FleaPoT™, 2-Wire Digital Potentiometers, 6-SOT_23-N/A, 6 Pins, -40 to 85C | MAX5468EUT+ vs MAX5467EUT+ |
MAX5467EUT+T | Analog Devices Inc | Check for Price | 32-Tap FleaPoT™, 2-Wire Digital Potentiometers, 6-SOT_23-N/A, 6 Pins, -40 to 85C | MAX5468EUT+ vs MAX5467EUT+T |
MAX5467EUT-T | Maxim Integrated Products | Check for Price | Digital Potentiometer, 1 Func, 10000ohm, Increment/decrement Control Interface, 32 Positions, PDSO6, MO-178, SOT-23, 6 PIN | MAX5468EUT+ vs MAX5467EUT-T |