-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3V/+5V, Serial-Input, Voltage-Output, 16-Bit DACs, 10-MINI_SO-N/A, 10 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5442ACUB+ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4946
|
Newark | Dac, 16Bit, Umax-10, Resolution (Bits):16Bit, Sampling Rate:-, Input Channel Type:Serial, Supply... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 26 |
|
$16.0300 / $27.2800 | Buy Now |
DISTI #
700-MAX5442ACUB
|
Mouser Electronics | Digital to Analog Converters - DAC +3V/+5V, Serial-Input, Voltage-Output, 1 RoHS: Compliant | 239 |
|
$16.0300 / $25.9300 | Buy Now |
|
Analog Devices Inc | +3V/+5V, Serial-Input, Voltage Package Multiple: 1 | 424 |
|
$12.8300 / $25.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5442ACUB+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5442ACUB+
Analog Devices Inc
+3V/+5V, Serial-Input, Voltage-Output, 16-Bit DACs, 10-MINI_SO-N/A, 10 Pins, 0 to 70C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 10-MINI_SO-N/A | |
Package Description | MICRO MAX PACKAGE-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | -2.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX5442ACUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5442ACUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5441BCUA+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 3 X 5 MM, MICRO MAX PACKAGE-8 | MAX5442ACUB+ vs MAX5441BCUA+T |
MAX544ACPA | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | MAX5442ACUB+ vs MAX544ACPA |
MAX5441BCUA | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 3 X 5 MM, MICRO MAX PACKAGE-8 | MAX5442ACUB+ vs MAX5441BCUA |
MAX5441AEUA+ | Maxim Integrated Products | $14.4323 | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 3 X 5 MM, MICRO MAX PACKAGE-8 | MAX5442ACUB+ vs MAX5441AEUA+ |
MAX5443BEUA-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 3 X 5 MM, MICRO MAX PACKAGE-8 | MAX5442ACUB+ vs MAX5443BEUA-T |
AD5551BRZ | Analog Devices Inc | $12.6952 | 2.7 V to 5.5 V, Serial-Input, Voltage-Output, 14-Bit DACs | MAX5442ACUB+ vs AD5551BRZ |
MAX544BCSA-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | MAX5442ACUB+ vs MAX544BCSA-T |
MAX5443ACUA+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 3 X 5 MM, MICRO MAX PACKAGE-8 | MAX5442ACUB+ vs MAX5443ACUA+T |
MAX5442BEUB+T | Analog Devices Inc | Check for Price | +3V/+5V, Serial-Input, Voltage-Output, 16-Bit DACs, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | MAX5442ACUB+ vs MAX5442BEUB+T |
MAX5441ACUA-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 3 X 5 MM, MICRO MAX PACKAGE-8 | MAX5442ACUB+ vs MAX5441ACUA-T |
The recommended layout and placement for the MAX5442ACUB+ involves keeping the device away from high-current carrying traces, using a solid ground plane, and placing bypass capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended. Additionally, the device should be placed near the power source to minimize voltage drops.
To ensure the MAX5442ACUB+ is properly powered up and initialized, apply a clean and stable power supply to the device, and ensure that the input voltage is within the recommended range. The device will automatically power up and initialize when the input voltage exceeds the undervoltage lockout (UVLO) threshold. Wait for the device to complete its internal power-up sequence before applying any input signals.
The MAX5442ACUB+ can drive capacitive loads up to 100nF. However, it's recommended to limit the capacitive load to 10nF or less to ensure stable operation and minimize ringing on the output.
To troubleshoot issues with the MAX5442ACUB+ output voltage, first check the input voltage and ensure it's within the recommended range. Verify that the device is properly powered up and initialized. Check for any short circuits or excessive loads on the output. Use an oscilloscope to measure the output voltage and look for any signs of oscillation or instability. If the issue persists, consult the datasheet and application notes for further guidance.
The MAX5442ACUB+ is rated for operation up to 125°C. However, the device's performance and reliability may degrade at high temperatures. It's recommended to derate the device's output current and voltage at high temperatures to ensure reliable operation. Consult the datasheet and application notes for more information on high-temperature operation.