Part Details for MAX5436EUB by Maxim Integrated Products
Overview of MAX5436EUB by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5436EUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | Digital Potentiometer, 10 Pin, Plastic, TSSOP | 1 |
|
$11.6438 | Buy Now |
|
Win Source Electronics | ±15V, 128-Tap, Low-Drift Digital Potentiometers | 20000 |
|
$4.7110 / $7.0660 | Buy Now |
Part Details for MAX5436EUB
MAX5436EUB CAD Models
MAX5436EUB Part Data Attributes:
|
MAX5436EUB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5436EUB
Maxim Integrated Products
Digital Potentiometer, 1 Func, 50000ohm, 3-wire Serial Control Interface, 128 Positions, BICMOS, PDSO10, MO-187CBA, MICRO, SOP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | MO-187CBA, MICRO, SOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DEVICE SUPPORTS DUAL SUPPLY OPERATION | |
Bandwidth-Nom | 0.4 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Positions | 128 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 15 V | |
Resistor Terminal Voltage-Min | -15 V | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 50000 Ω | |
Width | 3 mm |
Alternate Parts for MAX5436EUB
This table gives cross-reference parts and alternative options found for MAX5436EUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5436EUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5436EUB+T | ±15V, 128-Tap, Low-Drift Digital Potentiometers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX5436EUB vs MAX5436EUB+T |
MAX5436EUB+ | ±15V, 128-Tap, Low-Drift Digital Potentiometers, 10-MINI_SO-N/A, 10 Pins, -40 to 85C | Analog Devices Inc | MAX5436EUB vs MAX5436EUB+ |