Part Details for MAX5432META+T by Maxim Integrated Products
Overview of MAX5432META+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5432META+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX5432META+T-ND
|
DigiKey | IC DGT POT 50KOHM 32TAP 8TDFN Min Qty: 245 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
8870 In Stock |
|
$1.2300 | Buy Now |
DISTI #
505-MAX5432META+TTR-ND
|
DigiKey | IC DGT POT 50KOHM 32TAP 8TDFN Min Qty: 245 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2342 / $1.2817 | Buy Now |
|
Rochester Electronics | MAX5432 32-Tap, Nonvolatile, I2C, Linear, Digital Potentiometer RoHS: Compliant Status: Active Min Qty: 1 | 8870 |
|
$1.0500 / $1.2400 | Buy Now |
Part Details for MAX5432META+T
MAX5432META+T CAD Models
MAX5432META+T Part Data Attributes:
|
MAX5432META+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5432META+T
Maxim Integrated Products
Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 32 Positions, BICMOS, 3 X 3 X 0.8 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229/WEEC, TDFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SON | |
Package Description | 3 X 3 X 0.8 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229/WEEC, TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Bandwidth-Nom | 0.5 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 50000 Ω | |
Width | 3 mm |
Alternate Parts for MAX5432META+T
This table gives cross-reference parts and alternative options found for MAX5432META+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5432META+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5432META+T | 32-Tap, Nonvolatile, I2C, Linear, Digital Potentiometers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5432META+T vs MAX5432META+T |
MAX5432META-T | Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 32 Positions, BICMOS, 3 X 3 X 0.8 MM, 0.80 MM HEIGHT, MO-229/WEEC, TDFN-8 | Maxim Integrated Products | MAX5432META+T vs MAX5432META-T |