Datasheets
MAX5432LETA+T by:

32-Tap, Nonvolatile, I<sup>2</sup>C, Linear, Digital Potentiometers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C

Part Details for MAX5432LETA+T by Analog Devices Inc

Overview of MAX5432LETA+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MAX5432LETA+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX5432LETAT
Mouser Electronics Digital Potentiometer ICs 32-Tap, Nonvolatile, IC, Linear, Digita RoHS: Compliant 12697
  • 1 $2.8000
  • 10 $2.3800
  • 100 $2.0200
  • 250 $1.8900
  • 500 $1.6600
  • 1,000 $1.3700
  • 2,500 $1.2800
  • 5,000 $1.2300
$1.2300 / $2.8000 Buy Now
Analog Devices Inc 32-Tap, Nonvolatile, I²C, Line Min Qty: 1 Package Multiple: 1 977
  • 1 $1.9700
  • 10 $1.7690
  • 25 $1.6684
  • 100 $1.4216
  • 250 $1.3348
  • 500 $1.1750
  • 1,000 $1.1100
  • 2,500 $1.1750
$1.1100 / $1.9700 Buy Now

Part Details for MAX5432LETA+T

MAX5432LETA+T CAD Models

MAX5432LETA+T Part Data Attributes:

MAX5432LETA+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX5432LETA+T Analog Devices Inc 32-Tap, Nonvolatile, I<sup>2</sup>C, Linear, Digital Potentiometers, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 8-LFCSP-3X3X0.75
Pin Count 8
Manufacturer Package Code 8-LFCSP-3X3X0.75
Date Of Intro 2004-11-16
Samacsys Manufacturer Analog Devices
Bandwidth-Nom 0.5 kHz
Control Interface 2-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code S-XDSO-N8
JESD-609 Code e3
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Positions 32
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVSON
Package Equivalence Code SOLCC8,.12,25
Package Shape SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Resistance Law LINEAR
Resistor Terminal Voltage-Max 5 V
Resistor Terminal Voltage-Min
Seated Height-Max 0.8 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BICMOS
Temperature Coefficient-Nom 35 ppm/°C
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Resistance-Nom 50000 Ω
Width 3 mm

Alternate Parts for MAX5432LETA+T

This table gives cross-reference parts and alternative options found for MAX5432LETA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5432LETA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX5432LETA-T Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 32 Positions, BICMOS, 3 X 3 X 0.8 MM, 0.80 MM HEIGHT, MO-229/WEEC, TDFN-8 Maxim Integrated Products MAX5432LETA+T vs MAX5432LETA-T
MAX5432LETA+T Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 32 Positions, BICMOS, 3 X 3 X 0.8 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229/WEEC, TDFN-8 Maxim Integrated Products MAX5432LETA+T vs MAX5432LETA+T
Part Number Description Manufacturer Compare
MAX5432LETA+T Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 32 Positions, BICMOS, 3 X 3 X 0.8 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229/WEEC, TDFN-8 Maxim Integrated Products MAX5432LETA+T vs MAX5432LETA+T
MAX5432LETA-T Digital Potentiometer, 1 Func, 50000ohm, 2-wire Serial Control Interface, 32 Positions, BICMOS, 3 X 3 X 0.8 MM, 0.80 MM HEIGHT, MO-229/WEEC, TDFN-8 Maxim Integrated Products MAX5432LETA+T vs MAX5432LETA-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5432LETA+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5432LETA+T by Analog Devices Inc

  • Please alert me when MAX5432LETA+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX5432LETA+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5432LETA+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX5432LETA+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5432LETA+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5432LETA+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: