There are no models available for this part yet.
Overview of MAX5431CEUB+T by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for MAX5431CEUB+T by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX5431CEUBT
|
Mouser Electronics | Digital Potentiometer ICs 15V Digitally Programmable Precision Voltage-Dividers for PGAs RoHS: Compliant | 0 |
|
$2.3900 | Order Now | |
Analog Devices Inc | +/-15V Digitally Programmable Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$1.7800 / $2.2597 | Buy Now |
CAD Models for MAX5431CEUB+T by Analog Devices Inc
Part Data Attributes for MAX5431CEUB+T by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
10-MINI_SO-N/A
|
Package Description
|
MICRO MAX PACKAGE-10
|
Pin Count
|
10
|
Manufacturer Package Code
|
10-MINI_SO-N/A
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2001-10-23
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage-Max (Vsup)
|
-15.75 V
|
Neg Supply Voltage-Min (Vsup)
|
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
15.75 V
|
Supply Voltage-Min (Vsup)
|
10.8 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3 mm
|
Alternate Parts for MAX5431CEUB+T
This table gives cross-reference parts and alternative options found for MAX5431CEUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5431CEUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5431CEUB+T | Analog Circuit, 1 Func, CMOS, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX5431CEUB+T vs MAX5431CEUB+T |
MAX5431CEUB+ | Analog Circuit, 1 Func, CMOS, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX5431CEUB+T vs MAX5431CEUB+ |
MAX5431CEUB | Analog Circuit, 1 Func, CMOS, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX5431CEUB+T vs MAX5431CEUB |