Part Details for MAX5431AEUB by Maxim Integrated Products
Overview of MAX5431AEUB by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MAX5431AEUB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX5431AEUB-ND
|
DigiKey | VOLTAGE-DIVIDER FOR PGA Min Qty: 36 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5948 In Stock |
|
$8.3800 | Buy Now |
|
Rochester Electronics | MAX5431 +/-15V Digitally Programmable Precision Voltage-Divider For Pgas ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5948 |
|
$7.1900 / $8.4600 | Buy Now |
Part Details for MAX5431AEUB
MAX5431AEUB CAD Models
MAX5431AEUB Part Data Attributes:
|
MAX5431AEUB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5431AEUB
Maxim Integrated Products
Analog Circuit, 1 Func, CMOS, PDSO10, MICRO MAX PACKAGE-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MICRO MAX PACKAGE-10 | |
Pin Count | 10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -15.75 V | |
Neg Supply Voltage-Min (Vsup) | ||
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 15.75 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX5431AEUB
This table gives cross-reference parts and alternative options found for MAX5431AEUB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5431AEUB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5431AEUB+ | Analog Circuit, 1 Func, CMOS, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX5431AEUB vs MAX5431AEUB+ |
MAX5431AEUB-T | Analog Circuit, 1 Func, CMOS, PDSO10, MICRO MAX PACKAGE-10 | Maxim Integrated Products | MAX5431AEUB vs MAX5431AEUB-T |