Part Details for MAX542BCSD+ by Maxim Integrated Products
Results Overview of MAX542BCSD+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX542BCSD+ Information
MAX542BCSD+ by Maxim Integrated Products is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX542BCSD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX542BCSD+-ND
|
DigiKey | IC DAC 16BIT V-OUT 14SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
65 In Stock |
|
$20.3124 / $31.1900 | Buy Now |
|
Quest Components | 5 |
|
$19.1100 / $21.4988 | Buy Now | |
|
Rochester Electronics | MAX542 - Serial-Input, Voltage-Output 16-Bit DACs RoHS: Compliant Status: Active Min Qty: 1 | 1019 |
|
$19.1800 / $22.5700 | Buy Now |
Part Details for MAX542BCSD+
MAX542BCSD+ CAD Models
MAX542BCSD+ Part Data Attributes
|
MAX542BCSD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX542BCSD+
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012B, SOIC-14
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012B, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 1.1 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX542BCSD+
This table gives cross-reference parts and alternative options found for MAX542BCSD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX542BCSD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX542BCSD+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012B, SOIC-14 | MAX542BCSD+ vs MAX542BCSD+T |
MAX542BCSD-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14, 0.150 INCH, PLASTIC, MS-012B, SOIC-14 | MAX542BCSD+ vs MAX542BCSD-T |
AD5542BR | Analog Devices Inc | Check for Price | 2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC | MAX542BCSD+ vs AD5542BR |
AD5542BRZ | Analog Devices Inc | $22.0244 | 2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC | MAX542BCSD+ vs AD5542BRZ |
MAX542BESD+T | Analog Devices Inc | Check for Price | +5V, Serial-Input, Voltage-Output 16-Bit DACs, 14-SOIC_N-150_MIL, 14 Pins, -40 to 85C | MAX542BCSD+ vs MAX542BESD+T |
MAX542BESD+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14, 0.150 INCH, LEAD FREE, PLASTIC, MS-012B, SOIC-14 | MAX542BCSD+ vs MAX542BESD+ |
MAX542BESD+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO14, 0.150 INCH, LEAD FREE, PLASTIC, MS-012B, SOIC-14 | MAX542BCSD+ vs MAX542BESD+T |
AD5542JRZ-REEL7 | Analog Devices Inc | Check for Price | 2.7 V to 5.5 V, Serial-Input, Voltage-Output, 16-Bit DAC | MAX542BCSD+ vs AD5542JRZ-REEL7 |