Part Details for MAX5428EUA+ by Analog Devices Inc
Results Overview of MAX5428EUA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5428EUA+ Information
MAX5428EUA+ by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX5428EUA+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX5428EUA
|
Mouser Electronics | Digital Potentiometer ICs 32-Tap, One-Time Programmable, Linear-Ta RoHS: Compliant | 270 |
|
$1.1900 / $2.8200 | Buy Now |
|
|
Analog Devices Inc | 32-Tap, One-Time Programmable, Package Multiple: 1 | 2400 |
|
$1.1902 / $2.3500 | Buy Now |
US Tariff Estimator: MAX5428EUA+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX5428EUA+
MAX5428EUA+ Part Data Attributes
|
|
MAX5428EUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5428EUA+
Analog Devices Inc
Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, BICMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 8-MINI_SO-N/A | |
| Package Description | Tssop, Tssop8,.19 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 8-MINI_SO-N/A | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2002-05-22 | |
| Control Interface | Increment/Decrement | |
| Converter Type | Digital Potentiometer | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Positions | 32 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Resistance Law | Linear | |
| Resistor Terminal Voltage-Max | 5 V | |
| Resistor Terminal Voltage-Min | ||
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Coefficient-Nom | 35 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Total Resistance-Nom | 50000 Ω | |
| Width | 3 Mm |
Alternate Parts for MAX5428EUA+
This table gives cross-reference parts and alternative options found for MAX5428EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5428EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX5428EUA+T | Analog Devices Inc | Check for Price | Digital Potentiometer, 1 Func, 50000ohm, Increment/decrement Control Interface, 32 Positions, BICMOS, PDSO8 | MAX5428EUA+ vs MAX5428EUA+T |