-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-Tap, One-Time Programmable, Linear-Taper Digital Potentiometers, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5427EUA
|
Mouser Electronics | Digital Potentiometer ICs 32-Tap, One-Time Programmable, Linear-Ta RoHS: Compliant | 716 |
|
$1.0900 / $1.8400 | Buy Now |
|
Analog Devices Inc | 32-Tap, One-Time Programmable, Package Multiple: 1 | 84 |
|
$1.0300 / $2.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5427EUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5427EUA+
Analog Devices Inc
32-Tap, One-Time Programmable, Linear-Taper Digital Potentiometers, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 2002-05-22 | |
Samacsys Manufacturer | Analog Devices | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX5427EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5427EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5427EUA | Maxim Integrated Products | Check for Price | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, BICMOS, PDSO8, MICRO, SOP-8 | MAX5427EUA+ vs MAX5427EUA |
MAX5427EUA-T | Maxim Integrated Products | Check for Price | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, BICMOS, PDSO8, MICRO, SOP-8 | MAX5427EUA+ vs MAX5427EUA-T |
MAX5427EUA+T | Maxim Integrated Products | Check for Price | Digital Potentiometer, 1 Func, 100000ohm, Increment/decrement Control Interface, 32 Positions, BICMOS, PDSO8, MICRO, SOP-8 | MAX5427EUA+ vs MAX5427EUA+T |
MAX5427EUA+T | Analog Devices Inc | Check for Price | 32-Tap, One-Time Programmable, Linear-Taper Digital Potentiometers, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MAX5427EUA+ vs MAX5427EUA+T |