MAX5413EUD+T
Description: Dual, 256-Tap, Low-Drift, Digital Potentiometers in 14-Pin TSSOP, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C

Overview of MAX5413EUD+T by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Renewable Energy Automotive

Price & Stock for MAX5413EUD+T by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 700-MAX5413EUDT
Mouser Electronics Digital Potentiometer ICs Dual, 256-Tap, Low-Drift, Digital Potent RoHS: Compliant 2500
  • 1 $6.9500
  • 10 $6.0300
  • 25 $5.3200
  • 100 $4.5400
  • 250 $4.1600
  • 500 $3.9200
  • 1,000 $3.7300
  • 2,500 $3.6200
$3.6200 / $6.9500 Buy Now
Analog Devices Inc Dual, 256-Tap, Low-Drift, Digi Min Qty: 1 Package Multiple: 1 490
  • 1 $8.7500
  • 10 $6.0300
  • 25 $5.3276
  • 100 $4.5417
  • 250 $4.1608
  • 500 $3.9288
  • 1,000 $3.7362
  • 2,500 $3.6125
$3.6125 / $8.7500 Buy Now

CAD Models for MAX5413EUD+T by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX5413EUD+T by Analog Devices Inc

MAX5413EUD+T
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
14-TSSOP_4.4-4.4_MM
Package Description
4.40 MM, MO-153AB, TSSOP-14
Pin Count
14
Manufacturer Package Code
14-TSSOP_4.4-4.4_MM
Reach Compliance Code
compliant
Date Of Intro
2001-01-01
Samacsys Manufacturer
Analog Devices
Control Interface
2-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Positions
256
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Resistance Law
LINEAR
Resistor Terminal Voltage-Max
5 V
Resistor Terminal Voltage-Min
Seated Height-Max
1.1 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Coefficient-Nom
35 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Total Resistance-Nom
10000 Ω
Width
4.4 mm
Want to compare parts?
  1. MAX5413EUD+T
    Analog Devices Inc
    Dual, 256-Tap, Low-Drift, Digital Potentiometers in 14-Pin TSSOP, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C
    VS

Alternate Parts for MAX5413EUD+T

This table gives cross-reference parts and alternative options found for MAX5413EUD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5413EUD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX5413EUD Digital Potentiometer, 2 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Maxim Integrated Products MAX5413EUD+T vs MAX5413EUD
MAX5413EUD+ Dual, 256-Tap, Low-Drift, Digital Potentiometers in 14-Pin TSSOP, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C Analog Devices Inc MAX5413EUD+T vs MAX5413EUD+
MAX5413EUD-T Digital Potentiometer, 2 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Maxim Integrated Products MAX5413EUD+T vs MAX5413EUD-T
MAX5413EUD+ Digital Potentiometer, 2 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Maxim Integrated Products MAX5413EUD+T vs MAX5413EUD+
Part Number Description Manufacturer Compare
MAX5413EUD-T Digital Potentiometer, 2 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Maxim Integrated Products MAX5413EUD+T vs MAX5413EUD-T
MAX5413EUD+ Digital Potentiometer, 2 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Maxim Integrated Products MAX5413EUD+T vs MAX5413EUD+
MAX5413EUD+ Dual, 256-Tap, Low-Drift, Digital Potentiometers in 14-Pin TSSOP, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C Analog Devices Inc MAX5413EUD+T vs MAX5413EUD+
MAX5413EUD Digital Potentiometer, 2 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 Maxim Integrated Products MAX5413EUD+T vs MAX5413EUD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5413EUD+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5413EUD+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX5413EUD+T would you like to use for your alert(s)?
  • Please alert me when MAX5413EUD+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5413EUD+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5413EUD+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5413EUD+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5413EUD+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5413EUD+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: