Part Details for MAX5408ETE by Maxim Integrated Products
Results Overview of MAX5408ETE by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5408ETE Information
MAX5408ETE by Maxim Integrated Products is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX5408ETE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX5408ETE-ND
|
DigiKey | DUAL, AUDIO, LOG TAPER DIGIPOT Min Qty: 76 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
6704 In Stock |
|
$3.9700 | Buy Now |
|
Rochester Electronics | MAX5408 Dual, Audio, Log Taper Digital Potentiometer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6704 |
|
$3.2500 / $3.8200 | Buy Now |
Part Details for MAX5408ETE
MAX5408ETE CAD Models
MAX5408ETE Part Data Attributes
|
MAX5408ETE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5408ETE
Maxim Integrated Products
Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 32 Positions, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGC, TQFN-16
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGC, TQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 32 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Resistance Law | LOGARITHMIC | |
Resistor Terminal Voltage-Max | 3.6 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Total Resistance-Nom | 10000 Ω | |
Width | 4 mm |
Alternate Parts for MAX5408ETE
This table gives cross-reference parts and alternative options found for MAX5408ETE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5408ETE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5408ETE-T | Maxim Integrated Products | Check for Price | Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 32 Positions, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO-220WGGC, TQFN-16 | MAX5408ETE vs MAX5408ETE-T |
MAX5408ETE+T | Maxim Integrated Products | Check for Price | Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 32 Positions, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, THIN, MO-220, QFN-16 | MAX5408ETE vs MAX5408ETE+T |
MAX5408ETE+ | Analog Devices Inc | Check for Price | Dual, Audio, Log Taper Digital Potentiometers, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C | MAX5408ETE vs MAX5408ETE+ |
MAX5408ETE+T | Analog Devices Inc | Check for Price | Dual, Audio, Log Taper Digital Potentiometers, 16-LFCSP-4X4X0.75, 16 Pins, -40 to 85C | MAX5408ETE vs MAX5408ETE+T |
MAX5408ETE+ | Maxim Integrated Products | Check for Price | Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 32 Positions, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, THIN, MO-220, QFN-16 | MAX5408ETE vs MAX5408ETE+ |