Part Details for MAX5408EGE by Maxim Integrated Products
Results Overview of MAX5408EGE by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5408EGE Information
MAX5408EGE by Maxim Integrated Products is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX5408EGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX5408EGE-ND
|
DigiKey | MAX5408 DUAL, AUDIO, LOG TAPER D Min Qty: 258 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2493 In Stock |
|
$1.1600 | Buy Now |
|
Rochester Electronics | MAX5408 Dual, Audio, Log Taper Digital Potentiometer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2493 |
|
$0.9520 / $1.1200 | Buy Now |
Part Details for MAX5408EGE
MAX5408EGE CAD Models
MAX5408EGE Part Data Attributes
|
MAX5408EGE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5408EGE
Maxim Integrated Products
Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 32 Positions, BICMOS, CQCC16, 4 X 4 MM, 0.90 MM HEIGHT, QFN-16
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, 0.90 MM HEIGHT, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-CQCC-N16 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Number of Functions | 2 | |
Number of Positions | 32 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.16SQ,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Resistance Law | LOGARITHMIC | |
Resistor Terminal Voltage-Max | 3.6 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Total Resistance-Nom | 10000 Ω | |
Width | 4 mm |