Part Details for MAX5408EEE+ by Analog Devices Inc
Results Overview of MAX5408EEE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5408EEE+ Information
MAX5408EEE+ by Analog Devices Inc is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX5408EEE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5408EEE
|
Mouser Electronics | Digital Potentiometer ICs Dual, Audio, Log Taper Digital Potentiom RoHS: Compliant | 124 |
|
$2.9600 / $5.6200 | Buy Now |
|
Analog Devices Inc | Dual, Audio, Log Taper Digital Package Multiple: 1 | 11978 |
|
$2.3300 / $7.1600 | Buy Now |
Part Details for MAX5408EEE+
MAX5408EEE+ CAD Models
MAX5408EEE+ Part Data Attributes
|
MAX5408EEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5408EEE+
Analog Devices Inc
Dual, Audio, Log Taper Digital Potentiometers, 16-QSOP-150_MIL, 16 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-QSOP-150_MIL | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-04-07 | |
Samacsys Manufacturer | Analog Devices | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 32 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LOGARITHMIC | |
Resistor Terminal Voltage-Max | 3.6 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.73 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3.9 mm |
Alternate Parts for MAX5408EEE+
This table gives cross-reference parts and alternative options found for MAX5408EEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5408EEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5408EEE-T | Maxim Integrated Products | Check for Price | Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 32 Positions, BICMOS, PDSO16, 5 X 6 MM, 0.635 MM PITCH, MO-137AB, QSOP-16 | MAX5408EEE+ vs MAX5408EEE-T |
MAX5408EEE+ | Maxim Integrated Products | $3.5920 | Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 32 Positions, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-16 | MAX5408EEE+ vs MAX5408EEE+ |
MAX5408EEE+T | Maxim Integrated Products | $3.2588 | Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 32 Positions, BICMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-16 | MAX5408EEE+ vs MAX5408EEE+T |