Part Details for MAX5407EKA-T by Maxim Integrated Products
Results Overview of MAX5407EKA-T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5407EKA-T Information
MAX5407EKA-T by Maxim Integrated Products is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX5407EKA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX5407 32-Tap Audio Logarithmic Taper Digital Potentiometer RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11 |
|
$1.3500 / $1.5900 | Buy Now |
|
Win Source Electronics | 32-TAP DIGIPOT | 10001 |
|
$0.3943 / $0.5092 | Buy Now |
Part Details for MAX5407EKA-T
MAX5407EKA-T CAD Models
MAX5407EKA-T Part Data Attributes
|
MAX5407EKA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5407EKA-T
Maxim Integrated Products
Digital Potentiometer, 1 Func, 20000ohm, Increment/decrement Control Interface, 32 Positions, BICMOS, PDSO8, SOT-23, 8 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Interface | INCREMENT/DECREMENT | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 32 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Resistance Law | LOGARITHMIC | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Total Resistance-Nom | 20000 Ω | |
Width | 1.625 mm |
Alternate Parts for MAX5407EKA-T
This table gives cross-reference parts and alternative options found for MAX5407EKA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5407EKA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5407EKA+ | Analog Devices Inc | Check for Price | 32-Tap Audio Logarithmic Taper Digital Potentiometer, 8-SOT_23-N/A, 8 Pins, -40 to 85C | MAX5407EKA-T vs MAX5407EKA+ |
MAX5407EKA+ | Maxim Integrated Products | Check for Price | Digital Potentiometer, 1 Func, 20000ohm, Increment/decrement Control Interface, 32 Positions, BICMOS, PDSO8, SOT-23, 8 PIN | MAX5407EKA-T vs MAX5407EKA+ |
MAX5407EKA+T | Analog Devices Inc | Check for Price | 32-Tap Audio Logarithmic Taper Digital Potentiometer, 8-SOT_23-N/A, 8 Pins, -40 to 85C | MAX5407EKA-T vs MAX5407EKA+T |