Part Details for MAX5391LATE+ by Maxim Integrated Products
Overview of MAX5391LATE+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5391LATE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5391LATE+-ND
|
DigiKey | IC DGT POT 10KOHM 256TAP 16TQFN Lead time: 97 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX5391LATE+
MAX5391LATE+ CAD Models
MAX5391LATE+ Part Data Attributes:
|
MAX5391LATE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5391LATE+
Maxim Integrated Products
Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, BICMOS, 3 X 3 MM, ROHS COMPLIANT, TQFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Bandwidth-Nom | 0.6 kHz | |
Control Interface | 3-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 25% | |
Resistor Terminal Voltage-Max | 1.8 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 10000 Ω | |
Width | 3 mm |
Alternate Parts for MAX5391LATE+
This table gives cross-reference parts and alternative options found for MAX5391LATE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5391LATE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5487ETE+T | Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | MAX5391LATE+ vs MAX5487ETE+T |
MAX5487ETE#TG16 | Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | MAX5391LATE+ vs MAX5487ETE#TG16 |
MAX5487ETE | Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, EXPOSED PAD, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | MAX5391LATE+ vs MAX5487ETE |
MAX5487ETE#G16 | Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220WEED-2, TQFN-16 | Maxim Integrated Products | MAX5391LATE+ vs MAX5487ETE#G16 |
MAX5487ETE+ | Digital Potentiometer, 2 Func, 10000ohm, 3-wire Serial Control Interface, 256 Positions, BICMOS, PQCC16, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, TQFN-16 | Maxim Integrated Products | MAX5391LATE+ vs MAX5487ETE+ |
MAX5487ETE+ | Dual, 256-Tap, Nonvolatile, SPI-Interface, Linear-Taper Digital Potentiometers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 85C | Analog Devices Inc | MAX5391LATE+ vs MAX5487ETE+ |