Part Details for MAX538BESA by Maxim Integrated Products
Overview of MAX538BESA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX538BESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 29 |
|
$20.5776 / $22.8640 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 209 |
|
RFQ |
Part Details for MAX538BESA
MAX538BESA CAD Models
MAX538BESA Part Data Attributes
|
MAX538BESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX538BESA
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | ||
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 25 µs | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for MAX538BESA
This table gives cross-reference parts and alternative options found for MAX538BESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX538BESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX538AESA | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX538BESA vs MAX538AESA |
CY2X013LXI100T | Clock Generator, 100MHz, CMOS, CDSO6, 5 X 3.20 MM, LEAD FREE, CERAMIC, LCC-6 | Cypress Semiconductor | MAX538BESA vs CY2X013LXI100T |
MAX538BCSA | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX538BESA vs MAX538BCSA |
MAX538AESA-T | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX538BESA vs MAX538AESA-T |
MAX538BESA-T | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX538BESA vs MAX538BESA-T |
MAX538BCSA-T | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX538BESA vs MAX538BCSA-T |