Part Details for MAX538AESA+T by Analog Devices Inc
Results Overview of MAX538AESA+T by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX538AESA+T Information
MAX538AESA+T by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX538AESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | +5V, Low-Power, Voltage-Output Min Qty: 2500 Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX538AESA+T
MAX538AESA+T CAD Models
MAX538AESA+T Part Data Attributes
|
MAX538AESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX538AESA+T
Analog Devices Inc
+5V, Low-Power, Voltage-Output, Serial 12-Bit DACs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1999-05-25 | |
Analog Output Voltage-Max | 2.6 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 25 µs | |
Supply Current-Max | 0.3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX538AESA+T
This table gives cross-reference parts and alternative options found for MAX538AESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX538AESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX538AESA+ | Analog Devices Inc | Check for Price | +5V, Low-Power, Voltage-Output, Serial 12-Bit DACs, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | MAX538AESA+T vs MAX538AESA+ |
MAX538ACSA+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | MAX538AESA+T vs MAX538ACSA+T |
MAX538AESA+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | MAX538AESA+T vs MAX538AESA+T |
MAX538AESA+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 25us Settling Time, PDSO8, 0.150 INCH, SOIC-8 | MAX538AESA+T vs MAX538AESA+ |