-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5389NAUD+T
|
Mouser Electronics | Digital Potentiometer ICs Dual, 256-Tap, Volatile, Low-Voltage Lin RoHS: Compliant | 0 |
|
$1.7600 | Order Now |
|
Analog Devices Inc | Dual, 256-Tap, Volatile, Low-V Min Qty: 2500 Package Multiple: 1 | 0 |
|
$1.3600 / $1.7677 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5389NAUD+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5389NAUD+T
Analog Devices Inc
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 14-TSSOP_4.4-4.4_MM | |
Pin Count | 14 | |
Manufacturer Package Code | 14-TSSOP_4.4-4.4_MM | |
Date Of Intro | 2010-02-23 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |