Datasheets
MAX5387NAUD+T by:

Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 125C

Part Details for MAX5387NAUD+T by Analog Devices Inc

Overview of MAX5387NAUD+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Industrial Automation Audio and Video Systems Entertainment and Gaming

Price & Stock for MAX5387NAUD+T

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX5387NAUD+T
Mouser Electronics Digital Potentiometer ICs Dual, 256-Tap, Volatile, Low-Voltage Lin RoHS: Compliant 4943
  • 1 $2.8600
  • 10 $2.4400
  • 100 $2.1100
  • 250 $2.0000
  • 500 $1.8000
  • 1,000 $1.5200
  • 2,500 $1.4300
  • 5,000 $1.3800
$1.3800 / $2.8600 Buy Now
Analog Devices Inc Dual, 256-Tap, Volatile, Low-V Min Qty: 1 Package Multiple: 1 595
  • 1 $2.8600
  • 10 $2.5720
  • 25 $2.4316
  • 100 $2.1074
  • 250 $1.9993
  • 500 $1.7940
  • 1,000 $1.5130
  • 2,500 $1.4373
  • 5,000 $1.3833
$1.3833 / $2.8600 Buy Now

Part Details for MAX5387NAUD+T

MAX5387NAUD+T CAD Models

MAX5387NAUD+T Part Data Attributes

MAX5387NAUD+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX5387NAUD+T Analog Devices Inc Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 125C
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code 14-TSSOP_4.4-4.4_MM
Package Description TSSOP-14
Pin Count 14
Manufacturer Package Code 14-TSSOP_4.4-4.4_MM
Reach Compliance Code compliant
Date Of Intro 2010-02-17
Samacsys Manufacturer Analog Devices
Bandwidth-Nom 0.075 kHz
Control Interface 2-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G14
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Functions 1
Number of Positions 256
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Peak Reflow Temperature (Cel) 260
Resistance Law LINEAR
Resistance Tolerance-Max 25%
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BICMOS
Temperature Coefficient-Nom 35 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Total Resistance-Nom 100000 Ω

MAX5387NAUD+T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5387NAUD+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5387NAUD+T by Analog Devices Inc

  • Please alert me when MAX5387NAUD+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAX5387NAUD+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5387NAUD+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAX5387NAUD+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5387NAUD+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5387NAUD+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: