Part Details for MAX5387NAUD+ by Maxim Integrated Products
Overview of MAX5387NAUD+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5387NAUD+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4889
|
Newark | Digital Pot, 100K, Dual, Tssop-14, End To End Resistance:100Kohm, No. Of Pots:Dual, Control Interface:I2C, Track Taper:Linear, Resistance Tolerance:± 25%, Supply Voltage Min:2.6V, Supply Voltage Max:5.5V, No. Of Pins:14Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX5387NAUD+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 542 |
|
$2.0800 / $2.9700 | Buy Now |
DISTI #
MAX5387NAUD+-ND
|
DigiKey | IC DGT POT 100KOHM 256TP 14TSSOP Min Qty: 1 Lead time: 28 Weeks Container: Tube |
1001 In Stock |
|
$1.3833 / $2.8600 | Buy Now |
Part Details for MAX5387NAUD+
MAX5387NAUD+ CAD Models
MAX5387NAUD+ Part Data Attributes
|
MAX5387NAUD+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5387NAUD+
Maxim Integrated Products
Digital Potentiometer, 2 Func, 100000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, PDSO14, ROHS COMPLIANT, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Bandwidth-Nom | 0.075 kHz | |
Control Interface | 2-WIRE SERIAL | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Positions | 256 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 25% | |
Resistor Terminal Voltage-Max | 5 V | |
Resistor Terminal Voltage-Min | ||
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω | |
Width | 4.4 mm |
Alternate Parts for MAX5387NAUD+
This table gives cross-reference parts and alternative options found for MAX5387NAUD+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5387NAUD+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5387LAUD+ | Digital Potentiometer, 2 Func, 10000ohm, 2-wire Serial Control Interface, 256 Positions, BICMOS, PDSO14, ROHS COMPLIANT, TSSOP-14 | Maxim Integrated Products | MAX5387NAUD+ vs MAX5387LAUD+ |
MAX5387LAUD+ | Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 125C | Analog Devices Inc | MAX5387NAUD+ vs MAX5387LAUD+ |