Part Details for MAX5386NATE+ by Analog Devices Inc
Overview of MAX5386NATE+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Automotive
Price & Stock for MAX5386NATE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Dual, 256-Tap, Volatile Low-Vo Package Multiple: 1 | 2123 |
|
Buy Now |
Part Details for MAX5386NATE+
MAX5386NATE+ CAD Models
MAX5386NATE+ Part Data Attributes
|
MAX5386NATE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5386NATE+
Analog Devices Inc
Dual, 256-Tap, Volatile Low-Voltage Linear Taper Digital Potentiometers, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 16-LFCSP-3X3X0.75 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-LFCSP-3X3X0.75 | |
Date Of Intro | 2009-05-23 | |
Samacsys Manufacturer | Analog Devices | |
Control Interface | SERIAL PERIPHERAL INTERFACE | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Positions | 256 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Resistance Law | LINEAR | |
Resistance Tolerance-Max | 25% | |
Resistor Terminal Voltage-Max | 5.3 V | |
Resistor Terminal Voltage-Min | -0.03 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Coefficient-Nom | 35 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Resistance-Nom | 100000 Ω |