Part Details for MAX5386LATE+T by Maxim Integrated Products
Results Overview of MAX5386LATE+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5386LATE+T Information
MAX5386LATE+T by Maxim Integrated Products is a Digital Potentiometer.
Digital Potentiometers are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX5386LATE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5355
|
Newark | Digital Pot, 10K, -40 To 125Deg C, End To End Resistance:10Kohm, No. Of Pots:Dual, Control Interf... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5800 / $4.5800 | Buy Now |
DISTI #
MAX5386LATE+TCT-ND
|
DigiKey | IC DGT POT 10KOHM 256TAP 16TQFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9982 In Stock |
|
$1.5750 / $4.5800 | Buy Now |
Part Details for MAX5386LATE+T
MAX5386LATE+T CAD Models
MAX5386LATE+T Part Data Attributes
|
MAX5386LATE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5386LATE+T
Maxim Integrated Products
Digital Potentiometer,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | DIGITAL POTENTIOMETER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |