-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Cost, Low-Power 6-Bit DACs with 2-Wire Serial Interface in SOT23 Package, 5-SOT_23-N/A, 5 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5361LEUK+T by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5361LEUKT
|
Mouser Electronics | Digital to Analog Converters - DAC Low-Cost, Low-Power 6-Bit DACs with 2-Wi RoHS: Compliant | 2295 |
|
$0.9500 / $3.1900 | Buy Now |
|
Analog Devices Inc | Low-Cost, Low-Power 6-Bit DACs Min Qty: 1 Package Multiple: 1 | 30322 |
|
$0.9500 / $3.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5361LEUK+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5361LEUK+T
Analog Devices Inc
Low-Cost, Low-Power 6-Bit DACs with 2-Wire Serial Interface in SOT23 Package, 5-SOT_23-N/A, 5 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 5-SOT_23-N/A | |
Pin Count | 5 | |
Manufacturer Package Code | 5-SOT_23-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-07-15 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 4.3312 V | |
Analog Output Voltage-Min | 3.5437 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 1.5625% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Settling Time-Nom (tstl) | 20 µs | |
Supply Current-Max | 0.23 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
This table gives cross-reference parts and alternative options found for MAX5361LEUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5361LEUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5361LEUK+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN | MAX5361LEUK+T vs MAX5361LEUK+T |
MAX5361LEUK-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDSO5, MINIATURE, SOT-23, 5 PIN | MAX5361LEUK+T vs MAX5361LEUK-T |
MAX5361LEUK+ | Analog Devices Inc | Check for Price | Low-Cost, Low-Power 6-Bit DACs with 2-Wire Serial Interface in SOT23 Package, 5-SOT_23-N/A, 5 Pins, -40 to 85C | MAX5361LEUK+T vs MAX5361LEUK+ |
MAX5361LEUK+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDSO5, SOT23, 5 PIN | MAX5361LEUK+T vs MAX5361LEUK+ |