Part Details for MAX5360LEUK-T by Maxim Integrated Products
Results Overview of MAX5360LEUK-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5360LEUK-T Information
MAX5360LEUK-T by Maxim Integrated Products is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for MAX5360LEUK-T
MAX5360LEUK-T CAD Models
MAX5360LEUK-T Part Data Attributes
|
MAX5360LEUK-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5360LEUK-T
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDSO5, MINIATURE, SOT-23, 5 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | MINIATURE, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 1.5625% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Settling Time-Nom (tstl) | 20 µs | |
Supply Current-Max | 0.23 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MAX5360LEUK-T
This table gives cross-reference parts and alternative options found for MAX5360LEUK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5360LEUK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5360LEUK+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 20us Settling Time, PDSO5, SOT23, 5 PIN | MAX5360LEUK-T vs MAX5360LEUK+ |
MAX5360LEUK+ | Analog Devices Inc | Check for Price | Low-Cost, Low-Power 6-Bit DACs with 2-Wire Serial Interface in SOT23 Package, 5-SOT_23-N/A, 5 Pins, -40 to 85C | MAX5360LEUK-T vs MAX5360LEUK+ |
MAX5360LEUK+T | Analog Devices Inc | $1.3645 | Low-Cost, Low-Power 6-Bit DACs with 2-Wire Serial Interface in SOT23 Package, 5-SOT_23-N/A, 5 Pins, -40 to 85C | MAX5360LEUK-T vs MAX5360LEUK+T |