Part Details for MAX5351AEUA+T by Maxim Integrated Products
Overview of MAX5351AEUA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5351AEUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5351AEUA+T-ND
|
DigiKey | IC DAC 13BIT V-OUT 8UMAX Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.8125 | Buy Now |
Part Details for MAX5351AEUA+T
MAX5351AEUA+T CAD Models
MAX5351AEUA+T Part Data Attributes
|
MAX5351AEUA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5351AEUA+T
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8, UMAX-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 3.3 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 16 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX5351AEUA+T
This table gives cross-reference parts and alternative options found for MAX5351AEUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5351AEUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5351AEUA+T | Low-Power, 13-Bit Voltage-Output DACs with Serial Interface, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5351AEUA+T vs MAX5351AEUA+T |
MAX5351ACUA-T | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8, UMAX-8 | Maxim Integrated Products | MAX5351AEUA+T vs MAX5351ACUA-T |
MAX5351AEUA+ | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8, UMAX-8 | Maxim Integrated Products | MAX5351AEUA+T vs MAX5351AEUA+ |
MAX5351AEUA | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8, UMAX-8 | Maxim Integrated Products | MAX5351AEUA+T vs MAX5351AEUA |
MAX5351AEUA-T | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8, UMAX-8 | Maxim Integrated Products | MAX5351AEUA+T vs MAX5351AEUA-T |
MAX5351ACUA | D/A Converter, 1 Func, Serial Input Loading, 16us Settling Time, PDSO8, UMAX-8 | Maxim Integrated Products | MAX5351AEUA+T vs MAX5351ACUA |