Part Details for MAX530BCWG by Maxim Integrated Products
Overview of MAX530BCWG by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for MAX530BCWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 24 Pin, SOP | 288 |
|
$9.6000 / $13.5000 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 12 Bit, 24 Pin, SOP | 24 |
|
$11.1000 / $13.5000 | Buy Now |
|
Rochester Electronics | MAX530 Voltage Output,12-Bit DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 635 |
|
$8.0000 / $9.4100 | Buy Now |
DISTI #
SMC-MAX530BCWG
|
Sensible Micro Corporation | Digital Analog Converter, Single, 12 Bit, 24 Pin, Sop RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ | 270 |
|
$7.5150 / $8.1412 | RFQ |
Part Details for MAX530BCWG
MAX530BCWG CAD Models
MAX530BCWG Part Data Attributes
|
MAX530BCWG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX530BCWG
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, 25us Settling Time, PDSO24, SO-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Output Voltage-Max | 5.1 V | |
Analog Output Voltage-Min | -5.1 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 25 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7.5 mm |
Alternate Parts for MAX530BCWG
This table gives cross-reference parts and alternative options found for MAX530BCWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX530BCWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX530BEWG | D/A Converter, 1 Func, Parallel, Word Input Loading, 25us Settling Time, PDSO24, SO-24 | Maxim Integrated Products | MAX530BCWG vs MAX530BEWG |
MAX530BEWG+ | +5V, Low-Power, Parallel-Input, Voltage-Output, 12-Bit DAC, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX530BCWG vs MAX530BEWG+ |
MAX530BEWG+ | D/A Converter, 1 Func, Parallel, Word Input Loading, 25us Settling Time, PDSO24, SO-24 | Maxim Integrated Products | MAX530BCWG vs MAX530BEWG+ |
MAX530BCWG+ | +5V, Low-Power, Parallel-Input, Voltage-Output, 12-Bit DAC, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX530BCWG vs MAX530BCWG+ |