Converters
MAX530AENG
Description: PARALLEL, WORD INPUT LOADING, 25us SETTLING TIME, 12-BIT DAC, PDIP24, PLASTIC, DIP-24

Overview of MAX530AENG by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MAX530AENG by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX530AENG by Rochester Electronics LLC

MAX530AENG
Rochester Electronics LLC
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
PLASTIC, DIP-24
Pin Count
24
Reach Compliance Code
unknown
Analog Output Voltage-Max
5.1 V
Analog Output Voltage-Min
-5.1 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY, OFFSET BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Linearity Error-Max (EL)
0.0122%
Moisture Sensitivity Level
1
Negative Supply Voltage-Nom
-5 V
Number of Bits
12
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
245
Qualification Status
COMMERCIAL
Seated Height-Max
5.72 mm
Settling Time-Nom (tstl)
25 µs
Supply Voltage-Nom
5 V
Surface Mount
NO
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. MAX530AENG
    Rochester Electronics LLC
    PARALLEL, WORD INPUT LOADING, 25us SETTLING TIME, 12-BIT DAC, PDIP24, PLASTIC, DIP-24
    VS

Related Parts for MAX530AENG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX530AENG by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX530AENG by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MAX530AENG would you like to use for your alert(s)?
  • Please alert me when MAX530AENG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX530AENG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX530AENG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX530AENG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX530AENG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX530AENG by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: