Part Details for MAX5309EUE+T by Maxim Integrated Products
Results Overview of MAX5309EUE+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5309EUE+T Information
MAX5309EUE+T by Maxim Integrated Products is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX5309EUE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4839
|
Newark | Dac, 10Bit, Octal, Tssop-16, Resolution (Bits):10Bit, Sampling Rate:-, Input Channel Type:Serial,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MAX5309EUE+T-ND
|
DigiKey | IC DAC 10BIT V-OUT 16TSSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3250 | Buy Now |
Part Details for MAX5309EUE+T
MAX5309EUE+T CAD Models
MAX5309EUE+T Part Data Attributes
|
MAX5309EUE+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5309EUE+T
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16, 6.40 X 5 MM, MO-153AB, TSSOP-16
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 6.40 X 5 MM, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 4.98 V | |
Analog Output Voltage-Min | 0.02 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MAX5309EUE+T
This table gives cross-reference parts and alternative options found for MAX5309EUE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5309EUE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5309EUE-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16, 6.40 X 5 MM, MO-153AB, TSSOP-16 | MAX5309EUE+T vs MAX5309EUE-T |
MAX5309EUE+ | Maxim Integrated Products | $7.4424 | D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16, 6.40 X 5 MM, MO-153AB, TSSOP-16 | MAX5309EUE+T vs MAX5309EUE+ |
MAX5309EUE+ | Analog Devices Inc | Check for Price | Low-Power, Low-Glitch, Octal 10-Bit Voltage-Output DACs with Serial Interface, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | MAX5309EUE+T vs MAX5309EUE+ |
MAX5309EUE | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16, 6.40 X 5 MM, MO-153AB, TSSOP-16 | MAX5309EUE+T vs MAX5309EUE |
MCP4812-E/SN | Microchip Technology Inc | $2.2743 | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | MAX5309EUE+T vs MCP4812-E/SN |
MCP4812T-E/P | Microchip Technology Inc | Check for Price | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | MAX5309EUE+T vs MCP4812T-E/P |
MCP4812-E/MS | Microchip Technology Inc | $1.7470 | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO8, PLASTIC, MSOP-8 | MAX5309EUE+T vs MCP4812-E/MS |
MCP4812T-E/SN | Microchip Technology Inc | Check for Price | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO8, 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | MAX5309EUE+T vs MCP4812T-E/SN |