Part Details for MAX5304CUA+T by Maxim Integrated Products
Results Overview of MAX5304CUA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5304CUA+T Information
MAX5304CUA+T by Maxim Integrated Products is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX5304CUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX5304CUA+TCT-ND
|
DigiKey | IC DAC 10BIT V-OUT 8UMAX Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$3.8250 / $8.7500 | Buy Now |
Part Details for MAX5304CUA+T
MAX5304CUA+T CAD Models
MAX5304CUA+T Part Data Attributes
|
MAX5304CUA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5304CUA+T
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, EXPOSED PAD, MICRO MAX PACKAGE-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | EXPOSED PAD, MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX5304CUA+T
This table gives cross-reference parts and alternative options found for MAX5304CUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5304CUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5304CUA | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, EXPOSED PAD, MICRO MAX PACKAGE-8 | MAX5304CUA+T vs MAX5304CUA |
MAX5304CUA+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, EXPOSED PAD, MICRO MAX PACKAGE-8 | MAX5304CUA+T vs MAX5304CUA+ |
MAX5304CUA+T | Analog Devices Inc | Check for Price | 10-Bit Voltage-Output DAC in 8-Pin µMAX, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | MAX5304CUA+T vs MAX5304CUA+T |
MAX5304EUA+ | Analog Devices Inc | Check for Price | 10-Bit Voltage-Output DAC in 8-Pin µMAX, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MAX5304CUA+T vs MAX5304EUA+ |
MAX5304EUA+T | Analog Devices Inc | Check for Price | 10-Bit Voltage-Output DAC in 8-Pin µMAX, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | MAX5304CUA+T vs MAX5304EUA+T |
MAX5304EUA | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, EXPOSED PAD, MICRO MAX PACKAGE-8 | MAX5304CUA+T vs MAX5304EUA |
MAX5304EUA-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, EXPOSED PAD, MICRO MAX PACKAGE-8 | MAX5304CUA+T vs MAX5304EUA-T |
MAX5304CUA+ | Analog Devices Inc | Check for Price | 10-Bit Voltage-Output DAC in 8-Pin µMAX, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | MAX5304CUA+T vs MAX5304CUA+ |