-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power, 12-Bit Voltage-Output DAC with Serial Interface, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5302EUA+T by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5302EUAT
|
Mouser Electronics | Digital to Analog Converters - DAC Low-Power, 12-Bit Voltage-Output DAC wit RoHS: Compliant | 2395 |
|
$4.6300 / $8.3800 | Buy Now |
|
Analog Devices Inc | Low-Power, 12-Bit Voltage-Outp Min Qty: 1 Package Multiple: 1 | 3 |
|
$3.6300 / $9.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5302EUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5302EUA+T
Analog Devices Inc
Low-Power, 12-Bit Voltage-Output DAC with Serial Interface, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | EXPOSED PAD, MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-10-01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 14 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX5302EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5302EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAX5302EUA | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8, MO-187, UMAX-8 | MAX5302EUA+T vs MAX5302EUA |
MAX5302EUA-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8, MO-187, UMAX-8 | MAX5302EUA+T vs MAX5302EUA-T |
MAX5302CUA-T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8, MO-187, UMAX-8 | MAX5302EUA+T vs MAX5302CUA-T |
MAX5302EUA+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8, EXPOSED PAD, MICRO MAX PACKAGE-8 | MAX5302EUA+T vs MAX5302EUA+T |
MAX5302CUA+ | Analog Devices Inc | Check for Price | Low-Power, 12-Bit Voltage-Output DAC with Serial Interface, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | MAX5302EUA+T vs MAX5302CUA+ |
MAX5302CUA+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8, EXPOSED PAD, MICRO MAX PACKAGE-8 | MAX5302EUA+T vs MAX5302CUA+ |
MAX5302EUA+ | Maxim Integrated Products | $3.6015 | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8, EXPOSED PAD, MICRO MAX PACKAGE-8 | MAX5302EUA+T vs MAX5302EUA+ |
MAX5302CUA+T | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8, EXPOSED PAD, MICRO MAX PACKAGE-8 | MAX5302EUA+T vs MAX5302CUA+T |
MAX5302CUA+T | Analog Devices Inc | Check for Price | Low-Power, 12-Bit Voltage-Output DAC with Serial Interface, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | MAX5302EUA+T vs MAX5302CUA+T |
MAX5302CUA | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Serial Input Loading, 14us Settling Time, PDSO8, MO-187, UMAX-8 | MAX5302EUA+T vs MAX5302CUA |