Part Details for MAX5292EUD by Maxim Integrated Products
Overview of MAX5292EUD by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5292EUD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX5292EUD-ND
|
DigiKey | IC DAC 10BIT V-OUT 14TSSOP Min Qty: 48 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1442 In Stock |
|
$6.3600 | Buy Now |
|
Rochester Electronics | MAX5292 Buffered, Fast-Settling, Dual, 10-Bit, Voltage-Output DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1442 |
|
$5.4600 / $6.4300 | Buy Now |
Part Details for MAX5292EUD
MAX5292EUD CAD Models
MAX5292EUD Part Data Attributes
|
MAX5292EUD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5292EUD
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDSO14, 6.50 X 5 MM, MO-153AB-1, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 6.50 X 5 MM, MO-153AB-1, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Output Voltage-Max | 3 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 6 µs | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MAX5292EUD
This table gives cross-reference parts and alternative options found for MAX5292EUD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5292EUD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5292EUD+T | D/A Converter, 1 Func, Serial Input Loading, 2.5us Settling Time, PDSO14, 6.50 X 5 MM, MO-153AB-1, TSSOP-14 | Maxim Integrated Products | MAX5292EUD vs MAX5292EUD+T |