There are no models available for this part yet.
Overview of MAX527CCNG+ by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX527CCNG+ by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
700-MAX527CCNG
|
Mouser Electronics | Digital to Analog Converters - DAC Calibrated, Quad, Voltage-Output, 12-Bit RoHS: Compliant | 23 |
|
$56.3500 / $65.8100 | Buy Now | |
Analog Devices Inc | Calibrated, Quad, Voltage-Outp Package Multiple: 1 | 91 |
|
$47.4400 / $55.0300 | Buy Now |
CAD Models for MAX527CCNG+ by Analog Devices Inc
Part Data Attributes for MAX527CCNG+ by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
24-PDIP-300_MIL
|
Package Description
|
0.300 INCH, LEAD FREE, PLASTIC, DIP-24
|
Pin Count
|
24
|
Manufacturer Package Code
|
24-PDIP-300_MIL
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2001-05-16
|
Samacsys Manufacturer
|
Analog Devices
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-PDIP-T24
|
JESD-609 Code
|
e3
|
Length
|
30.545 mm
|
Linearity Error-Max (EL)
|
0.0122%
|
Moisture Sensitivity Level
|
1
|
Negative Supply Voltage-Nom
|
-5 V
|
Number of Bits
|
12
|
Number of Functions
|
4
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Settling Time-Nom (tstl)
|
5 µs
|
Supply Current-Max
|
18 mA
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.62 mm
|
Alternate Parts for MAX527CCNG+
This table gives cross-reference parts and alternative options found for MAX527CCNG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX527CCNG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX527CCNG | D/A Converter, 4 Func, Parallel, Word Input Loading, 5us Settling Time, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Maxim Integrated Products | MAX527CCNG+ vs MAX527CCNG |