Part Details for MAX5270ACMH-T by Maxim Integrated Products
Overview of MAX5270ACMH-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX5270ACMH-T
MAX5270ACMH-T CAD Models
MAX5270ACMH-T Part Data Attributes
|
MAX5270ACMH-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5270ACMH-T
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, 22us Settling Time, PQFP44, MQFP-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 9 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10.0075 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.388 mm | |
Settling Time-Nom (tstl) | 22 µs | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10.0075 mm |
Alternate Parts for MAX5270ACMH-T
This table gives cross-reference parts and alternative options found for MAX5270ACMH-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5270ACMH-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5270AEMH-T | D/A Converter, 1 Func, Parallel, Word Input Loading, 22us Settling Time, PQFP44, MQFP-44 | Maxim Integrated Products | MAX5270ACMH-T vs MAX5270AEMH-T |
MAX5270AEMH | D/A Converter, 1 Func, Parallel, Word Input Loading, 22us Settling Time, PQFP44, MQFP-44 | Maxim Integrated Products | MAX5270ACMH-T vs MAX5270AEMH |
MAX5270ACMH | D/A Converter, 1 Func, Parallel, Word Input Loading, 22us Settling Time, PQFP44, MQFP-44 | Maxim Integrated Products | MAX5270ACMH-T vs MAX5270ACMH |