Part Details for MAX526DCWG by Maxim Integrated Products
Overview of MAX526DCWG by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX526DCWG
MAX526DCWG CAD Models
MAX526DCWG Part Data Attributes
|
MAX526DCWG
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX526DCWG
Maxim Integrated Products
D/A Converter, 4 Func, Parallel, Word Input Loading, 3us Settling Time, PDSO24, 0.300 INCH, SOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 28 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MAX526DCWG
This table gives cross-reference parts and alternative options found for MAX526DCWG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX526DCWG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX526DEWG-T | D/A Converter, 4 Func, Parallel, Word Input Loading, 3us Settling Time, PDSO24, 0.300 INCH, SOP-24 | Maxim Integrated Products | MAX526DCWG vs MAX526DEWG-T |
MAX526DEWG | D/A Converter, 4 Func, Parallel, Word Input Loading, 3us Settling Time, PDSO24, 0.300 INCH, SOP-24 | Maxim Integrated Products | MAX526DCWG vs MAX526DEWG |
MAX526DCWG+ | D/A Converter, 4 Func, Parallel, Word Input Loading, 3us Settling Time, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOP-24 | Maxim Integrated Products | MAX526DCWG vs MAX526DCWG+ |
MAX526DCWG-T | D/A Converter, 4 Func, Parallel, Word Input Loading, 3us Settling Time, PDSO24, 0.300 INCH, SOP-24 | Maxim Integrated Products | MAX526DCWG vs MAX526DCWG-T |
MAX526DEWG+T | D/A Converter, 4 Func, Parallel, Word Input Loading, 3us Settling Time, PDSO24, ROHS COMPLIANT, SOP-24 | Maxim Integrated Products | MAX526DCWG vs MAX526DEWG+T |
MAX526DCWG+T | D/A Converter, 4 Func, Parallel, Word Input Loading, 3us Settling Time, PDSO24, ROHS COMPLIANT, SOP-24 | Maxim Integrated Products | MAX526DCWG vs MAX526DCWG+T |