Part Details for MAX526CCWG+ by Maxim Integrated Products
Overview of MAX526CCWG+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX526CCWG+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y4818
|
Newark | Dac, 12Bit, Quad, Wsoic-24, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Parallel, Supply Voltage Range:10.8V To 16.5V, ± 4.5V To ± 5.5V, Adc/Dac Case Style:Wsoic, No. Of Pins:24Pins, Data Interface:Parallel Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX526CCWG+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now |
Part Details for MAX526CCWG+
MAX526CCWG+ CAD Models
MAX526CCWG+ Part Data Attributes:
|
MAX526CCWG+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX526CCWG+
Maxim Integrated Products
D/A Converter, 4 Func, Parallel, Word Input Loading, 3us Settling Time, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 3 µs | |
Supply Current-Max | 28 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX526CCWG+
This table gives cross-reference parts and alternative options found for MAX526CCWG+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX526CCWG+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX526CEWG+ | D/A Converter, 4 Func, Parallel, Word Input Loading, 3us Settling Time, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOP-24 | Maxim Integrated Products | MAX526CCWG+ vs MAX526CEWG+ |
MAX526CEWG+T | D/A Converter, 4 Func, Parallel, Word Input Loading, 3us Settling Time, PDSO24, ROHS COMPLIANT, SOP-24 | Maxim Integrated Products | MAX526CCWG+ vs MAX526CEWG+T |
MAX526CEWG-T | D/A Converter, 4 Func, Parallel, Word Input Loading, 3us Settling Time, PDSO24, 0.300 INCH, SOP-24 | Maxim Integrated Products | MAX526CCWG+ vs MAX526CEWG-T |
MAX526CCWG+T | D/A Converter, 4 Func, Parallel, Word Input Loading, 3us Settling Time, PDSO24, ROHS COMPLIANT, SOP-24 | Maxim Integrated Products | MAX526CCWG+ vs MAX526CCWG+T |
MAX526CCWG | D/A Converter, 4 Func, Parallel, Word Input Loading, 3us Settling Time, PDSO24, 0.300 INCH, SOP-24 | Maxim Integrated Products | MAX526CCWG+ vs MAX526CCWG |