Part Details for MAX5250BMJP by Maxim Integrated Products
Overview of MAX5250BMJP by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for MAX5250BMJP
MAX5250BMJP CAD Models
MAX5250BMJP Part Data Attributes
|
MAX5250BMJP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5250BMJP
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, CDIP20, CERDIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | CERDIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 0.98 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX5250BMJP
This table gives cross-reference parts and alternative options found for MAX5250BMJP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5250BMJP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5250BCPP+ | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX5250BMJP vs MAX5250BCPP+ |
MAX5250BEPP | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX5250BMJP vs MAX5250BEPP |
MAX5250BCPP+ | Low-Power, Quad, 10-Bit Voltage-Output DAC with Serial Interface, 20-PDIP-300_MIL, 20 Pins, 0 to 70C | Analog Devices Inc | MAX5250BMJP vs MAX5250BCPP+ |
MAX5250BEPP+ | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDIP20, PLASTIC, DIP-20 | Maxim Integrated Products | MAX5250BMJP vs MAX5250BEPP+ |