There are no models available for this part yet.
Overview of MAX522CPA by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for MAX522CPA by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 114 |
|
RFQ | ||||
Quest Components | Digital Analog Converter, Dual, 8 Bit, 8 Pin, DIP | 1 |
|
$7.9143 / $9.4971 | Buy Now |
CAD Models for MAX522CPA by Maxim Integrated Products
Part Data Attributes for MAX522CPA by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
5 V
|
Analog Output Voltage-Min
|
-5 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
SERIAL
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.375 mm
|
Linearity Error-Max (EL)
|
0.5859%
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
8
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Settling Time-Nom (tstl)
|
70 µs
|
Supply Current-Max
|
2.8 mA
|
Supply Voltage-Nom
|
3.6 V
|
Surface Mount
|
NO
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for MAX522CPA
This table gives cross-reference parts and alternative options found for MAX522CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX522CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX522EPA | D/A Converter, 2 Func, Serial Input Loading, 70us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX522CPA vs MAX522EPA |
MAX522EPA+ | D/A Converter, 2 Func, Serial Input Loading, 70us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX522CPA vs MAX522EPA+ |
MAX522EPA+ | Dual, 8-Bit, Voltage-Output Serial DAC in 8-Pin SO Package, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX522CPA vs MAX522EPA+ |
Related Parts for MAX522CPA
-
MAX187CCPAAnalog to Digital Converters
-
MAX5159EEEDigital to Analog Converters
-
MAX5492PA01500Other Analog ICs
-
ADUM5210ARSZ-RL7Switching Regulator or Controllers
-
MAX475CPDOperational Amplifiers
-
MAX366CPAMultiplexers or Switches
-
MAX5161LEZTDigital Potentiometers
-
FQD2P40TMPower Field-Effect Transistors
-
MAX2820AETMNetwork Interfaces