Part Details for MAX5222EKA-T by Maxim Integrated Products
Overview of MAX5222EKA-T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5222EKA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 401 |
|
$1.1480 / $2.8000 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 8 Bit, 8 Pin, TSSOP | 320 |
|
$1.6250 / $3.7500 | Buy Now |
|
Rochester Electronics | MAX5222 Dual, 8-Bit, Voltage-Output Serial DAC In 8-P ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 13574 |
|
$2.0200 / $2.3800 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3448 |
|
RFQ |
Part Details for MAX5222EKA-T
MAX5222EKA-T CAD Models
MAX5222EKA-T Part Data Attributes:
|
MAX5222EKA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5222EKA-T
Maxim Integrated Products
D/A Converter, 2 Func, Serial Input Loading, 10us Settling Time, PDSO8, 3 X 3 MM, SOT-23, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | 3 X 3 MM, SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 1 mA | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 1.625 mm |
Alternate Parts for MAX5222EKA-T
This table gives cross-reference parts and alternative options found for MAX5222EKA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5222EKA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5222EKA-TG05 | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, 3 X 3 MM, SOT-23, 8 PIN | Maxim Integrated Products | MAX5222EKA-T vs MAX5222EKA-TG05 |
MAX5222EKA+T | D/A Converter, 2 Func, Serial Input Loading, 10us Settling Time, PDSO8, 3 X 3 MM, ROHS COMPLIANT, SOT-23, 8 PIN | Maxim Integrated Products | MAX5222EKA-T vs MAX5222EKA+T |
MAX5222EKA+TG0N | D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO8, 3 X 3 MM, SOT-23, 8 PIN | Maxim Integrated Products | MAX5222EKA-T vs MAX5222EKA+TG0N |
MAX5222EKA+ | Dual, 8-Bit, Voltage-Output, Serial DAC in 8-Pin SOT23, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5222EKA-T vs MAX5222EKA+ |
MAX5222EKA+T | Dual, 8-Bit, Voltage-Output, Serial DAC in 8-Pin SOT23, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5222EKA-T vs MAX5222EKA+T |