Part Details for MAX521ACWG+T by Analog Devices Inc
Overview of MAX521ACWG+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX521ACWG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX521ACWGT
|
Mouser Electronics | Digital to Analog Converters - DAC Quad/Octal, 2-Wire Serial 8-Bit DACs wit RoHS: Compliant | 0 |
|
$12.4300 | Order Now |
|
Analog Devices Inc | Quad/Octal, 2-Wire Serial 8-Bi Min Qty: 1000 Package Multiple: 1 | 0 |
|
$11.8210 | Buy Now |
Part Details for MAX521ACWG+T
MAX521ACWG+T CAD Models
MAX521ACWG+T Part Data Attributes
|
MAX521ACWG+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX521ACWG+T
Analog Devices Inc
Quad/Octal, 2-Wire Serial 8-Bit DACs with Rail-to-Rail Outputs, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 24-SOIC_W-300_MIL | |
Pin Count | 24 | |
Manufacturer Package Code | 24-SOIC_W-300_MIL | |
Date Of Intro | 1996-04-12 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.59% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 6 µs | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for MAX521ACWG+T
This table gives cross-reference parts and alternative options found for MAX521ACWG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX521ACWG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX521BEWG+ | Quad/Octal, 2-Wire Serial 8-Bit DACs with Rail-to-Rail Outputs, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MAX521ACWG+T vs MAX521BEWG+ |
MAX521BEWG+ | D/A Converter, 8 Func, Serial Input Loading, 6us Settling Time, PDSO24, 0.300 INCH, SO-24 | Maxim Integrated Products | MAX521ACWG+T vs MAX521BEWG+ |
MAX521BCWG+ | Quad/Octal, 2-Wire Serial 8-Bit DACs with Rail-to-Rail Outputs, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | Analog Devices Inc | MAX521ACWG+T vs MAX521BCWG+ |
MAX521ACWG | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO24, 0.300 INCH, SOP-24 | Maxim Integrated Products | MAX521ACWG+T vs MAX521ACWG |
MAX521BCWG+T | D/A Converter, 8 Func, Serial Input Loading, 6us Settling Time, PDSO24, 0.300 INCH, SO-24 | Maxim Integrated Products | MAX521ACWG+T vs MAX521BCWG+T |
MAX521BCWG-T | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO24, 0.300 INCH, SOP-24 | Maxim Integrated Products | MAX521ACWG+T vs MAX521BCWG-T |
MAX521ACWG+T | D/A Converter, 8 Func, Serial Input Loading, 6us Settling Time, PDSO24, 0.300 INCH, SO-24 | Maxim Integrated Products | MAX521ACWG+T vs MAX521ACWG+T |
MAX521ACWG+ | D/A Converter, 8 Func, Serial Input Loading, 6us Settling Time, PDSO24, 0.300 INCH, SO-24 | Maxim Integrated Products | MAX521ACWG+T vs MAX521ACWG+ |
MAX521ACWG-T | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO24, 0.300 INCH, SOP-24 | Maxim Integrated Products | MAX521ACWG+T vs MAX521ACWG-T |
MAX521BEWG | D/A Converter, 1 Func, Serial Input Loading, 6us Settling Time, PDSO24, 0.300 INCH, SOP-24 | Maxim Integrated Products | MAX521ACWG+T vs MAX521BEWG |