Part Details for MAX5189BEEI+ by Analog Devices Inc
Results Overview of MAX5189BEEI+ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5189BEEI+ Information
MAX5189BEEI+ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for MAX5189BEEI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3406818
|
Farnell | DAC, DUAL, 8BIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 7 |
|
$9.9164 | Buy Now |
DISTI #
700-MAX5189BEEI
|
Mouser Electronics | Digital to Analog Converters - DAC Dual, 8-Bit, 40MHz, Current/Voltage, Sim RoHS: Compliant | 81 |
|
$6.8600 / $13.5400 | Buy Now |
|
Analog Devices Inc | Dual, 8-Bit, 40MHz, Current/Vo Package Multiple: 1 | 402 |
|
$5.4900 / $13.5400 | Buy Now |
Part Details for MAX5189BEEI+
MAX5189BEEI+ CAD Models
MAX5189BEEI+ Part Data Attributes
|
MAX5189BEEI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5189BEEI+
Analog Devices Inc
Dual, 8-Bit, 40MHz, Current/Voltage, Simultaneous-Output DACs, 28-QSOP-150_MIL, 28 Pins, -40 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-QSOP-150_MIL | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, QSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-QSOP-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 0.8 V | |
Analog Output Voltage-Min | -0.3 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.89 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Settling Time-Nom (tstl) | 0.025 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
MAX5189BEEI+ Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX5189BEEI+ is to use a 4-layer board with a solid ground plane, and to keep the analog and digital signals separate. Additionally, it's recommended to use a low-ESR capacitor for the output filter and to place it as close as possible to the output pins.
-
To optimize the performance of the MAX5189BEEI+ in a noisy environment, it's recommended to use a shielded enclosure, to keep the device away from noise sources, and to use a common-mode choke or ferrite bead to filter out high-frequency noise. Additionally, using a low-pass filter on the output can help to reduce noise and ripple.
-
The maximum operating temperature range for the MAX5189BEEI+ is -40°C to +125°C. However, it's recommended to operate the device within the -20°C to +85°C range for optimal performance and reliability.
-
Yes, the MAX5189BEEI+ can be used in a battery-powered application. However, it's recommended to use a low-dropout linear regulator or a switching regulator with a low quiescent current to minimize power consumption and extend battery life.
-
To troubleshoot issues with the MAX5189BEEI+, start by checking the power supply voltage, output voltage, and input voltage. Use an oscilloscope to check for noise, ripple, or oscillations on the output. Also, check the PCB layout and ensure that it meets the recommended layout guidelines. If the issue persists, consult the datasheet and application notes for further guidance.